help desk software
DATA SHEET

732-12

Teledyne Relays

Electromechanical Relay - 12VDC - 850Ohm - 1ADC/0.25AAC - DPDT - (9.4x10.29x9.76)mm - THT Commercial Sensitive Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
732-12
Alias/AKA:
732-12/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Dimension:
9.4 x 10.29 x 9.76 mm
Termination Style:
PC Pin
Coil Current:
14.12 mA
Contact Form:
2 Form C
The 732-12 TO-5 relay has become one of the industry standards for low-level switching from dry circuit to 1 ampere. Designed for high-density PC board mounting, the 732 relay is one of the most versatile ultra miniature relays available because of its small size and low coil power dissipation. It provides excellent resistance to environmental extremes and overall high reliability. By virtue of its inherently low intercontact capacitance and contact circuit losses, the 732 relay has proven to be an excellent ultra miniature RF switch for frequency ranges well into the UHF spectrum. A typical RF application for the TO-5 relay is in handheld radio transceivers, wherein the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of transmit-receive switching.
Search Keywords:
73212
IN STOCK: 386
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$87.01
$87.010
5
$85.71
$428.550
10
$81.23
$812.300
25
$76.33
$1,908.250
50
$71.84
$3,592.000
100
$67.37
$6,737.000
250 +
$66.36
$16,590.000
Tools/3D Models
Product Guides