732TN-5
Teledyne RelaysElectromechanical Relay - 5VDC - 100Ohm - 1ADC/0.25AAC - DPDT - (9.4x10.29x9.76)mm - THT Commercial Sensitive Relay. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
732TN-5
Alias/AKA:
732TN-5/G
RoHS:
No
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack
250
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Dimension:
9.4 x 10.29 x 9.76 mm
Termination Style:
PC Pin
Coil Current:
50 mA
Contact Form:
2 Form C
The 732TN-5 TO-5 relay, originally conceived and developed by Teledyne, has become one of the industry standards for low-level switching from dry circuit to 1 ampere. The hybrid Series 732TN relay has an internal silicon diode and transistor driver. The integrated packaging of the relay with its associated semiconductor devices greatly reduces PC board floor space requirements as well as component installation costs.
Search Keywords:
732TN5
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
On Order:
94
can ship 4/28/25
MOQ for out of Stock Qty:
63
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$192.88
$192.880
10
$169.09
$1,690.900
25
$166.56
$4,164.000
50
$164.06
$8,203.000
63
$161.60
$10,180.800
125
$159.17
$19,896.250
188
$156.78
$29,474.640
250
+
$154.43
$38,607.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
732TNM-5
Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.76)mm THT Commercial Se...
83011380
Power Entry Module Unfiltered PL 3 POS 250VAC 16A ST 1 Port
D2D40
Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 1-200 VD...
FFB0812SH-R00
DC Fan Axial Ball Bearing 12V 4V to 13.2V 67.02CFM 48.6dB 80 X 80 X 25.4mm
HSEC8-149-01-S-DV-A-L-K
0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical