732TNM4-5
Teledyne RelaysElectromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.76)mm THT Commercial Sensitive Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
732TNM4-5
Alias/AKA:
732TNM4-5/G
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Dimension:
9.4 x 10.29 x 9.76 mm
Termination Style:
PC Pin
Coil Current:
50 mA
Contact Form:
2 Form C
Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.76)mm THT Commercial Sensitive Relay
Search Keywords:
732TNM45
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$199.14
$199.140
10
$174.58
$1,745.800
25
$171.96
$4,299.000
50
$169.38
$8,469.000
63
$166.84
$10,510.920
125
$164.33
$20,541.250
188
$161.87
$30,431.560
250
+
$159.44
$39,860.000
Product Guides