732TNM-5/G
Teledyne RelaysElectromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.76)mm THT Commercial Sensitive Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
732TNM-5/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
250
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Dimension:
9.4 x 10.29 x 9.76 mm
Termination Style:
PC Pin
Coil Current:
50 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS part 732TNM-5/G is a high-quality electromechanical relay designed for commercial applications. This double pole, double throw relay operates at 5VDC with a coil resistance of 100 Ohms, making it ideal for a wide range of electronic devices. With a current rating of 1ADC/0.25AAC, this relay offers reliable performance and durability. The compact size of 9.4x10.29x9.76mm makes it suitable for use in space-constrained environments. Trust TELEDYNE RELAYS for your sensitive relay needs.
Search Keywords:
732TNM5G
IN STOCK:
178
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$213.10
$213.100
10
$186.82
$1,868.200
25
$184.95
$4,623.750
50
$183.10
$9,155.000
63
$181.27
$11,420.010
125
$179.46
$22,432.500
188
$177.66
$33,400.080
250
+
$175.88
$43,970.000
Product Guides