A150-10-12
Teledyne RelaysElectromechanical Relay 12VDC 390Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
A150-10-12
Alias/AKA:
A150-10-12/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
N/A
Maximum Current Rating:
N/A
Mounting:
Through Hole
Pin Count:
6
Operating Temperature:
-55 to 85 °C
Dimension:
12.07 x 9.53 x 7.11 mm
Termination Style:
PC Pin
Electromechanical Relay 12VDC 390Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay
Search Keywords:
A1501012
IN STOCK:
17
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$150.95
$150.950
5
$135.15
$675.750
10
$131.02
$1,310.200
13
$129.73
$1,686.490
25
$128.44
$3,211.000
38
$127.17
$4,832.460
50
+
$125.91
$6,295.500
DOWNLOADS