A150-10-5
Teledyne RelaysElectromechanical Relay 5VDC 50Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
A150-10-5
Alias/AKA:
A150-10-5/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
N/A
Maximum Current Rating:
N/A
Mounting:
Through Hole
Pin Count:
6
Operating Temperature:
-55 to 85 °C
Dimension:
12.07 x 9.53 x 7.11 mm
Termination Style:
PC Pin
Electromechanical Relay 5VDC 50Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay
Search Keywords:
A150105
IN STOCK:
20
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$362.83
$362.830
5
$357.38
$1,786.900
10
$352.02
$3,520.200
13
$346.74
$4,507.620
25
$190.32
$4,758.000
38
$129.17
$4,908.460
50
+
$126.58
$6,329.000
DOWNLOADS