ER114-5A/G
Teledyne RelaysElectromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER114-5A/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
100 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS part ER114-5A/G is a high-quality electromechanical relay designed for various applications. With a coil voltage of 5VDC and a resistance of 50 ohms, this relay can handle a current of 1ADC or 0.25AAC. It features a DPDT (Double Pole Double Throw) configuration, allowing for versatile switching options. The relay's compact size of 9.53x9.53x6.99mm makes it suitable for use in space-constrained environments. It is a through-hole technology (THT) relay, ensuring secure PCB mounting. This relay is known for its established reliability, guaranteeing long-lasting performance and durability. Whether you need a relay for industrial, automotive, or other demanding applications, the TELEDYNE RELAYS ER114-5A/G is a reliable choice.
Search Keywords:
ER1145AG
IN STOCK:
138
Can Ship immediately
On Order:
500
can ship 4/7/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$107.57
$107.570
5
$87.70
$438.500
10
$82.46
$824.600
13
$80.74
$1,049.620
25
$78.84
$1,971.000
38
$77.66
$2,951.080
50
+
$72.46
$3,623.000
Product Guides