ER114DD-12A
Teledyne RelaysElectromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER114DD-12A
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
32.8 mA
Contact Form:
2 Form C
Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Search Keywords:
ER114DD12A
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$126.54
$126.540
25
$50.92
$1,273.000
50
$46.92
$2,346.000
100
$45.99
$4,599.000
250
+
$42.71
$10,677.500
Product Guides