ER114DD-26A
Teledyne RelaysElectromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER114DD-26A
Alias/AKA:
ER114DD-26A/G
RoHS:
No
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
18.5 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS ER114DD-26A is an electromechanical relay designed for reliable performance in various applications. With a rating of 26.5VDC and a resistance of 1.56KOhm, it is capable of handling 1ADC/0.25AAC. This DPDT (Double Pole Double Throw) relay measures 9.53x9.53x6.99mm and is ideal for through-hole mounting. Known for its established reliability, the ER114DD-26A is a high-quality choice for demanding electronic systems.
Search Keywords:
ER114DD26A
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
242
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$159.25
$159.250
5
$142.58
$712.900
10
$138.23
$1,382.300
25
$136.15
$3,403.750
50
$134.11
$6,705.500
75
$132.10
$9,907.500
100
+
$130.12
$13,012.000
Product Guides