ER114DZ-12A/S/G
Teledyne RelaysElectromechanical Relay 12VDC 390Ohm 1ADC/0.1AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER114DZ-12A/S/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.1AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
30.77 mA
Contact Form:
2 Form C
Electromechanical Relay 12VDC 390Ohm 1ADC/0.1AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Search Keywords:
ER114DZ12ASG
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
13
$236.69
$3,076.970
25
$130.32
$3,258.000
38
$90.50
$3,439.000
50
+
$88.69
$4,434.500
Product Guides