ER114ZM4-12B/G
Teledyne RelaysElectromechanical Relay 12VDC 390Ohm 1ADC/0.1AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER114ZM4-12B/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
250
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.1AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
30.77 mA
Contact Form:
2 Form C
Electromechanical Relay 12VDC 390Ohm 1ADC/0.1AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Search Keywords:
ER114ZM412BG
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$256.05
$256.050
10
$252.20
$2,522.000
25
$248.42
$6,210.500
50
$244.70
$12,235.000
63
$241.03
$15,184.890
125
$124.09
$15,511.250
188
$84.24
$15,837.120
250
+
$82.56
$20,640.000
Product Guides