ER116C-12A
Teledyne RelaysElectromechanical Relay 12VDC 332.41Ohm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER116C-12A
Alias/AKA:
ER116C-12A/G
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
250
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
12.95 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
36.1 mA
Contact Form:
2 Form C
Electromechanical Relay 12VDC 332.41Ohm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay
Search Keywords:
ER116C12A
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
135
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$309.85
$309.850
10
$294.00
$2,940.000
25
$289.59
$7,239.750
50
$285.24
$14,262.000
63
$280.96
$17,700.480
125
$276.75
$34,593.750
188
$272.60
$51,248.800
250
+
$268.51
$67,127.500
Product Guides