ER116C-26A
Teledyne RelaysElectromechanical Relay 26.5VDC 1.331KOhm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER116C-26A
Alias/AKA:
ER116C-26A/G
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
150
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
12.95 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
19.9 mA
Contact Form:
2 Form C
Electromechanical Relay 26.5VDC 1.331KOhm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay
Search Keywords:
ER116C26A
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
9
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$465.80
$465.800
10
$458.81
$4,588.100
25
$451.93
$11,298.250
38
$445.15
$16,915.700
75
$230.39
$17,279.250
113
$156.14
$17,643.820
150
+
$153.01
$22,951.500
Product Guides