ER116CM9-26A
Teledyne RelaysElectromechanical Relay 26.5VDC 1.331KOhm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER116CM9-26A
Alias/AKA:
ER116CM9-26A/G
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
150
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
12.95 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
19.9 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS part ER116CM9-26A is an electromechanical relay known for its outstanding reliability and durability. With a coil voltage of 26.5VDC and a resistance of 1.331KOhm, this relay ensures optimal performance in various applications. It offers a maximum current rating of 1ADC/0.25AAC, enabling efficient and safe switching operations. The DPDT (double-pole double-throw) configuration allows for versatile connectivity options. This relay's compact size of (12.95x9.53x6.99)mm makes it ideal for space-restricted installations, while the through-hole technology ensures a secure and stable connection. Trust in the established reliability of the TELEDYNE RELAYS ER116CM9-26A for all your relay needs.
Search Keywords:
ER116CM926A
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
107
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$213.33
$213.330
10
$187.01
$1,870.100
25
$184.21
$4,605.250
38
$181.45
$6,895.100
75
$178.72
$13,404.000
113
$176.04
$19,892.520
150
+
$173.40
$26,010.000
Product Guides