help desk software
DATA SHEET

ER116CM9-26A/G

Teledyne Relays

Electromechanical Relay 26.5VDC 1.331KOhm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER116CM9-26A/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
12.95 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
19.9 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS part ER116CM9-26A/G is a reliable electromechanical relay designed for a wide range of applications. It operates at a voltage of 26.5VDC and has a resistance of 1.331KOhm. This DPDT (double-pole double-throw) relay can handle a current of 1ADC/0.25AAC, making it suitable for various circuit switching needs. With dimensions of (12.95x9.53x6.99)mm, it is compact and ideal for through-hole mounting. The ER116CM9-26A/G relay is backed by established reliability and is trusted by industries worldwide.
Search Keywords:
ER116CM926AG
IN STOCK: 107
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$213.33
$213.330
10
$187.01
$1,870.100
25
$184.21
$4,605.250
38
$181.45
$6,895.100
75
$178.72
$13,404.000
113
$176.04
$19,892.520
150 +
$173.40
$26,010.000
Tools/3D Models
Product Guides