ER134D-26B
Teledyne RelaysElectromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER134D-26B
Alias/AKA:
ER134D-26B/G
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
8.28 mA
Contact Form:
2 Form C
Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Search Keywords:
ER134D26B
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
87
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$115.69
$115.690
10
$91.39
$913.900
25
$88.60
$2,215.000
38
$87.27
$3,316.260
75
$85.96
$6,447.000
113
$84.68
$9,568.840
150
+
$83.41
$12,511.500
Product Guides