ER134D-6B
Teledyne RelaysElectromechanical Relay 6VDC 200Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER134D-6B
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
30 mA
Contact Form:
2 Form C
Electromechanical Relay 6VDC 200Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Search Keywords:
ER134D6B
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
25
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$62.45
$62.450
10
$59.34
$593.400
13
$56.36
$732.680
25
$53.55
$1,338.750
38
$50.87
$1,933.060
50
+
$48.33
$2,416.500
Product Guides