ER134DD-18A
Teledyne RelaysElectromechanical Relay 18VDC 1.6KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER134DD-18A
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
12.2 mA
Contact Form:
2 Form C
Electromechanical Relay 18VDC 1.6KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Search Keywords:
ER134DD18A
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
25
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$163.82
$163.820
6
$71.56
$429.360
13
$49.54
$644.020
19
$45.20
$858.800
25
+
$44.29
$1,107.250
Product Guides