help desk software
DATA SHEET

ER134DM4-26A/SQ

Teledyne Relays

Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER134DM4-26A/SQ
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
8.28 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS part ER134DM4-26A/SQ is an electromechanical relay designed for reliable performance in various applications. It operates at a voltage of 26.5VDC and has a resistance of 3.2KOhm. This relay has a DPDT (Double Pole Double Throw) configuration, allowing it to control two separate circuits simultaneously. With dimensions of 9.53x9.53x9.53mm, it can efficiently fit into a circuit board through-hole. This relay is known for its established reliability, making it a trusted choice for critical operations.
Search Keywords:
ER134DM426ASQ
IN STOCK: 49
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$132.55
$132.550
5
$108.05
$540.250
10
$101.04
$1,010.400
13
$98.94
$1,286.220
25
$97.45
$2,436.250
38
$95.99
$3,647.620
50 +
$91.00
$4,550.000
Tools/3D Models
Product Guides