ER134DM4-26B
Teledyne RelaysElectromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER134DM4-26B
Alias/AKA:
ER134DM4-26B/G
RoHS:
No
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
8.28 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS part ER134DM4-26B is a highly reliable electromechanical relay designed for a wide range of applications. It operates at a voltage of 26.5VDC and has a resistance of 3.2KOhm. With a current rating of 1ADC and 0.25AAC, this DPDT (Double Pole Double Throw) relay offers versatile switching capabilities. Its compact size of 9.53x9.53x9.53mm makes it ideal for space-constrained environments. The ER134DM4-26B is known for its established reliability and proven performance, making it a trusted choice for various industries. With its Through-Hole Technology (THT) mounting style, this relay ensures easy and secure installation on circuit boards.
Search Keywords:
ER134DM426B
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
6
Ships today, if you order in
On Order:
244
can ship 4/11/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$110.30
$110.300
5
$108.64
$543.200
10
$102.13
$1,021.300
13
$100.59
$1,307.670
25
$96.12
$2,403.000
38
$94.68
$3,597.840
50
+
$90.12
$4,506.000
Product Guides