ER134DM4-5B
Teledyne RelaysElectromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER134DM4-5B
Alias/AKA:
ER134DM4-5B/G
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
50 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS part ER134DM4-5B is a compact and reliable Electromechanical Relay designed for demanding applications. With a coil voltage of 5VDC, contact resistance of 100Ohm, and a switch rating of 1ADC/0.25AAC, this DPDT relay offers high performance in a small package. Measuring 9.53x9.53x9.53mm and featuring Through-Hole Technology (THT), this relay is easy to install and ensures long-lasting, established reliability. Ideal for a wide range of industrial and commercial uses, the TELEDYNE RELAYS ER134DM4-5B is a trusted solution for your electromechanical switching needs.
Search Keywords:
ER134DM45B
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
34
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$112.72
$112.720
5
$90.98
$454.900
10
$88.16
$881.600
13
$85.47
$1,111.110
25
$84.19
$2,104.750
38
$82.93
$3,151.340
50
+
$81.68
$4,084.000
Product Guides