ER134DZM4-18A
Teledyne RelaysElectromechanical Relay 18VDC 1.6KOhm 1ADC/0.1AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER134DZM4-18A
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.1AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
11.25 mA
Contact Form:
2 Form C
Electromechanical Relay 18VDC 1.6KOhm 1ADC/0.1AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Search Keywords:
ER134DZM418A
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
198
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$91.22
$91.220
10
$86.65
$866.500
13
$82.32
$1,070.160
25
$78.20
$1,955.000
38
$74.30
$2,823.400
50
+
$70.58
$3,529.000
Product Guides