help desk software
DATA SHEET

ER134DZM4-18A/G

Teledyne Relays

Electromechanical Relay 18VDC 1.6KOhm 1ADC/0.1AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER134DZM4-18A/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.1AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
11.25 mA
Contact Form:
2 Form C
Electromechanical Relay 18VDC 1.6KOhm 1ADC/0.1AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Search Keywords:
ER134DZM418AG
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$189.45
$2,462.850
25
$104.31
$2,607.750
38
$72.44
$2,752.720
50 +
$70.99
$3,549.500
Tools/3D Models
Product Guides