help desk software
DATA SHEET

ER134DZM4-5A

Teledyne Relays

Electromechanical Relay 5VDC 100Ohm 1ADC/0.1AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER134DZM4-5A
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.1AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
50 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS ER134DZM4-5A is a high-quality electromechanical relay designed for applications requiring a reliable and durable switch. This relay operates at 5VDC and has a coil resistance of 100Ohm, with a rated current capacity of 1ADC and 0.1AAC. The ER134DZM4-5A features a double-pole double-throw (DPDT) configuration and is compactly sized at 9.53x9.53x9.53mm, making it suitable for a variety of space-constrained applications. With established reliability, this TELEDYNE relay is a dependable choice for your electronic circuit needs.
Search Keywords:
ER134DZM45A
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 363
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$212.02
$212.020
10
$199.42
$1,994.200
13
$189.45
$2,462.850
25
$104.31
$2,607.750
38
$72.44
$2,752.720
50 +
$70.99
$3,549.500
Tools/3D Models
Product Guides