ER134M4-12A
Teledyne RelaysElectromechanical Relay 12VDC 800Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER134M4-12A
Alias/AKA:
ER134M4-12A/G
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
15 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS part ER134M4-12A is an established reliability relay that offers efficient electro-mechanical performance. With a voltage rating of 12VDC and a resistance of 800 Ohm, this relay is designed to handle a current of 1ADC or 0.25AAC. It features a DPDT (double-pole double-throw) configuration, providing versatile switching options. The compact dimensions of 9.53 x 9.53 x 9.53mm make it suitable for various applications. This through-hole mounted relay combines durability and reliability, making it an ideal choice for a wide range of electronic systems.
Search Keywords:
ER134M412A
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
19
Can Ship immediately
On Order:
250
can ship 6/16/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$114.49
$114.490
5
$92.41
$462.050
10
$89.55
$895.500
13
$86.81
$1,128.530
25
$85.95
$2,148.750
38
$85.09
$3,233.420
50
+
$84.24
$4,212.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ER134M4-12A/SQ
Electromechanical Relay 12VDC 800Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established ...
2-5331272-3
SOCKET,MIN-SPR SN-AU SER-2
GS0210SL4P111
D-Subminiature Connector
JX-41
MICRO SWITCH™ Basic Switches: Subminiature Component, Auxiliary Actuator, Reverse Leaf
243D012-12-G04-0
Heat Shrink Boots - 45 ° - Size 243 - Lipped - 12 - 200 - -55 to 200 °C - Long-Term Fluid ...