ER134M4-12A/G
Teledyne RelaysElectromechanical Relay 12VDC 800Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER134M4-12A/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
15 mA
Contact Form:
2 Form C
TELEDYNE RELAYS part ER134M4-12A/G is an electromechanical relay known for its exceptional reliability. With a coil voltage of 12VDC and a resistance of 800 Ohm, this relay offers versatile performance in various applications. It features a DPDT configuration, allowing the control of two separate circuits. With a compact size of 9.53x9.53x9.53mm, this through-hole (THT) relay easily fits into space-constrained designs. Suitable for both direct current (1ADC) and alternating current (0.25AAC), it provides flexibility in electrical load requirements. Trust in the established reliability of TELEDYNE RELAYS ER134M4-12A/G for uninterrupted performance.
Search Keywords:
ER134M412AG
IN STOCK:
19
Can Ship immediately
On Order:
500
can ship 6/16/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$114.49
$114.490
5
$92.41
$462.050
10
$89.55
$895.500
13
$86.81
$1,128.530
25
$85.95
$2,148.750
38
$85.09
$3,233.420
50
+
$84.24
$4,212.000
Product Guides