ER134YZM4-12A
Teledyne RelaysElectromechanical Relay 12VDC 800Ohm 1ADC/0.1AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER134YZM4-12A
Alias/AKA:
ER134YZM4-12A/G
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.1AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
15 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS ER134YZM4-12A is an electromechanical relay designed for high reliability applications. This high-performance relay features a 12VDC coil with 800 Ohm resistance, capable of switching up to 1ADC or 0.1AAC. The double-pole, double-throw configuration provides versatile switching capabilities. With a compact size of 9.53x9.53x9.53mm and through-hole mounting, this relay is ideal for space-constrained applications where reliability is critical. The TELEDYNE RELAYS ER134YZM4-12A is a trusted solution for a wide range of industries and applications.
Search Keywords:
ER134YZM412A
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
238
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$122.24
$122.240
10
$107.16
$1,071.600
25
$106.09
$2,652.250
50
$105.03
$5,251.500
63
$103.98
$6,550.740
125
$102.94
$12,867.500
188
$101.91
$19,159.080
250
+
$100.89
$25,222.500
Product Guides