ER134YZM4-12A/G
Teledyne RelaysElectromechanical Relay 12VDC 800Ohm 1ADC/0.1AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER134YZM4-12A/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.1AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
15 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS part ER134YZM4-12A/G is an electromechanical relay designed for established reliability in various electronic applications. This high-quality relay operates at 12VDC with a resistance of 800Ohm, capable of handling 1ADC/0.1AAC. The relay features a Double Pole Double Throw (DPDT) configuration and is compactly sized at (9.53x9.53x9.53)mm for Through-Hole Technology (THT) mounting. Trust in the TELEDYNE RELAYS ER134YZM4-12A/G for durable and efficient performance in your electrical systems.
Search Keywords:
ER134YZM412AG
IN STOCK:
238
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$122.24
$122.240
10
$107.16
$1,071.600
25
$106.09
$2,652.250
50
$105.03
$5,251.500
63
$103.98
$6,550.740
125
$102.94
$12,867.500
188
$101.91
$19,159.080
250
+
$100.89
$25,222.500
Product Guides