ER136CM9-5A/Q
Teledyne RelaysElectromechanical Relay 5VDC 89.29Ohm 1ADC/0.25AAC DPDT (12.95x9.53x9.53)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER136CM9-5A/Q
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
12.95 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
56 mA
Contact Form:
2 Form C
Electromechanical Relay 5VDC 89.29Ohm 1ADC/0.25AAC DPDT (12.95x9.53x9.53)mm THT Established Reliability Relay
Search Keywords:
ER136CM95AQ
IN STOCK:
25
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$467.80
$467.800
10
$460.78
$4,607.800
25
$453.87
$11,346.750
38
$447.06
$16,988.280
75
$231.38
$17,353.500
113
$156.81
$17,719.530
150
+
$153.67
$23,050.500
Product Guides