help desk software
DATA SHEET

ER411D-5A

Teledyne Relays

Electromechanical Relay - 5VDC - 63Ohm - 1ADC/0.25AAC - SPDT - (9.4x10.29x6.86)mm - THT Established Reliability Relay. .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER411D-5A
Alias/AKA:
ER411D-5A/G
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Type:
Established Reliability Relay
Relay Construction:
Non-Latching
Contact Arrangement:
SPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
79.37 mA
Coil Resistance:
63 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The ER411D-5A TO-5 relay, originally conceived and developed by Teledyne, has become one of the industry standards for low-level switching from dry circuit to 1 ampere. Designed specifically for high-density PC board mounting, its small size and low coil power dissipation make the 411 relay one of the most versatile ultraminiature relays available. The Series 411D relays have internal discrete silicon diodes for coil suppression and polarity reversal protection.
Search Keywords:
ER411D5A
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 93
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$161.83
$161.830
10
$141.86
$1,418.600
25
$139.74
$3,493.500
38
$137.64
$5,230.320
75
$135.58
$10,168.500
113
$133.54
$15,090.020
150 +
$131.54
$19,731.000
Tools/3D Models
Product Guides