ER411D-5A/G
Teledyne RelaysElectromechanical Relay 5VDC 63Ohm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER411D-5A/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Type:
Established Reliability TO-5 Relay
Relay Construction:
Non-Latching
Contact Arrangement:
SPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
79.37 mA
Coil Resistance:
63 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The TELEDYNE RELAYS part ER411D-5A/G is an electromechanical relay with a compact size of (9.4x10.29x6.86)mm. This relay has a low operating voltage of 5VDC and a resistance of 63Ohm, making it suitable for various applications. It features SPDT (Single Pole Double Throw) configuration, allowing it to switch between two different circuits. With a current rating of 1ADC/0.25AAC, this relay offers reliable performance. It is designed with established reliability, ensuring its durability and longevity. This TELEDYNE relay is particularly useful in industries that require consistent and efficient switching capabilities.
Search Keywords:
ER411D5AG
IN STOCK:
93
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$161.83
$161.830
10
$141.86
$1,418.600
25
$139.74
$3,493.500
38
$137.64
$5,230.320
75
$135.58
$10,168.500
113
$133.54
$15,090.020
150
+
$131.54
$19,731.000
Product Guides