ER412-12A
Teledyne RelaysElectromechanical Relay - 12VDC - 390Ohm - 1ADC/0.25AAC - DPDT - (9.4x10.29x6.86)mm - THT Established Reliability Relay. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER412-12A
Alias/AKA:
ER412-12A/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Established Reliability Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
30.77 mA
Coil Resistance:
390 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The ER412-12A TO-5 relay, originally conceived and developed by Teledyne, has become one of the industry standards for low-level switching from dry circuit to 1 ampere. Designed expressly for high-density PC board mounting, its small size and low coil power dissipation make the 412 relay one of the most versatile ultraminiature relays available. The following unique construction features and manufacturing techniques provide excellent resistance to environmental extremes and overall high reliability.
Search Keywords:
ER41212A
IN STOCK:
114
Can Ship immediately
On Order:
386
can ship 5/12/25
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$123.04
$123.040
5
$121.20
$606.000
10
$114.60
$1,146.000
25
$108.58
$2,714.500
50
$102.56
$5,128.000
100
$101.02
$10,102.000
250
+
$99.50
$24,875.000
Product Guides