ER412-5A/G
Teledyne RelaysElectromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER412-5A/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Established Reliability Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The TELEDYNE RELAYS part ER412-5A/G is an electromechanical relay designed for reliable switching applications. It operates on a 5VDC input with a low resistance of 50 Ohms, making it suitable for various low power control circuits. This double-pole, double-throw (DPDT) relay can handle a continuous current of up to 1ADC or 0.25AAC. The relay's compact dimensions of 9.4x10.29x6.86mm also make it suitable for space-constrained applications. With TELEDYNE RELAYS' established reputation for reliability, this ER412-5A/G relay ensures dependable performance and long-term operation.
Search Keywords:
ER4125AG
IN STOCK:
235
Ships today, if you order in
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
13
$165.49
$2,151.370
25
$91.12
$2,278.000
38
$63.28
$2,404.640
50
+
$62.01
$3,100.500
Product Guides