ER412M4-26A/SQ
Teledyne RelaysElectromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x7.49)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER412M4-26A/SQ
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 10.29 x 7.49 mm
Termination Style:
PC Pin
Coil Current:
16.99 mA
Contact Form:
2 Form C
Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x7.49)mm THT Established Reliability Relay
Search Keywords:
ER412M426ASQ
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
13
$161.09
$2,094.170
25
$113.33
$2,833.250
38
$111.63
$4,241.940
50
+
$102.39
$5,119.500
Product Guides