ER412T-5A/SQ
Teledyne RelaysElectromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.86)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER412T-5A/SQ
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 10.29 x 9.86 mm
Termination Style:
PC Pin
Coil Current:
112.1 mA
Contact Form:
2 Form C
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.86)mm THT Established Reliability Relay
Search Keywords:
ER412T5ASQ
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
63
$487.81
$30,732.030
125
$251.14
$31,392.500
188
$170.50
$32,054.000
250
+
$167.09
$41,772.500
Product Guides