help desk software
DATA SHEET

ER421-12A

Teledyne Relays

Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER421-12A
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
24 mA
Contact Form:
1 Form C
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords:
ER42112A
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 13
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$206.04
$206.040
25
$195.74
$4,893.500
50
$185.95
$9,297.500
75
$176.65
$13,248.750
100 +
$167.82
$16,782.000
Tools/3D Models
Product Guides