ER421DM-18B/G
Teledyne RelaysElectromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER421DM-18B/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
15.92 mA
Contact Form:
1 Form C
Electromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords:
ER421DM18BG
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$567.30
$14,182.500
50
$289.75
$14,487.500
75
$197.23
$14,792.250
100
+
$193.29
$19,329.000
Product Guides