Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER422D-18B
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
15.93 mA
Contact Form:
2 Form C
Signal Relay Upto 2A
Search Keywords:
ER422D18B
IN STOCK:
100
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$584.51
$584.510
5
$575.74
$2,878.700
10
$567.10
$5,671.000
25
$558.60
$13,965.000
50
$285.30
$14,265.000
75
$194.21
$14,565.750
100
+
$190.32
$19,032.000
Product Guides