ER422D-26B/G
Teledyne RelaysElectromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER422D-26B/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
150
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
13.25 mA
Contact Form:
2 Form C
Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords:
ER422D26BG
IN STOCK:
0
On Order:
104
can ship 4/7/25
MOQ for out of Stock Qty:
38
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$218.90
$218.900
10
$191.90
$1,919.000
25
$189.02
$4,725.500
38
$186.18
$7,074.840
75
$183.39
$13,754.250
113
$180.64
$20,412.320
150
+
$177.93
$26,689.500
Product Guides