help desk software

ER422D-5B

Teledyne Relays

Electromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay .. see full description

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER422D-5B
Alias/AKA:
ER422D-5B/G, M39016/29-055L
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
81.96 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS ER422D-5B is a compact and efficient electromechanical relay designed for various applications. With a voltage rating of 5VDC and a resistance of 61 Ohms, this relay offers reliable performance and durability. Its DPDT configuration allows for versatile switching options. Measuring at a compact size of (9.4x9.4x7.11)mm, this latching relay can be easily incorporated into electronic circuit boards. Whether used in industrial, automotive, or consumer electronics, the TELEDYNE RELAYS ER422D-5B is a dependable choice for efficient power control.
Search Keywords:
ER422D5B
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
On Order:
263   can ship 4/21/25 
MOQ for out of Stock Qty:
25
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$222.22
$222.220
5
$198.95
$994.750
10
$192.88
$1,928.800
25
$189.99
$4,749.750
50
$187.14
$9,357.000
75
$184.33
$13,824.750
100 +
$181.57
$18,157.000
DOWNLOADS