ER422D-9B
Teledyne RelaysElectromechanical Relay 9VDC 280Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER422D-9B
Alias/AKA:
ER422D-9B/G
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
32.14 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS part ER422D-9B is an electromechanical relay designed for various applications. It operates at a voltage of 9VDC with a coil resistance of 280 ohms. This relay features a double-pole double-throw (DPDT) configuration, allowing it to switch between two different circuits. With a compact size of 9.4x9.4x7.11mm and through-hole mounting (THT), it is easily integrated into circuit boards. The ER422D-9B is a latching relay, meaning it maintains its contacts in the open or closed state even after the input power is removed. This relay is capable of handling 1ADC (direct current) or 0.25AAC (alternating current), making it suitable for various power switching applications.
Search Keywords:
ER422D9B
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
61
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$236.82
$236.820
10
$207.60
$2,076.000
25
$204.49
$5,112.250
50
$201.42
$10,071.000
63
$198.40
$12,499.200
125
$195.43
$24,428.750
188
$192.49
$36,188.120
250
+
$189.61
$47,402.500
Product Guides