help desk software
DATA SHEET

ER422D-9B/G

Teledyne Relays

Electromechanical Relay 9VDC 280Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER422D-9B/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
32.14 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS part ER422D-9B/G is a highly reliable and efficient electromechanical relay. With a coil voltage of 9VDC and a resistance of 280 Ohm, this DPDT (double-pole double-throw) latching relay is capable of handling 1ADC/0.25AAC. Its compact size of (9.4x9.4x7.11)mm makes it suitable for various applications. This through-hole technology (THT) relay offers superior performance and durability, making it a top choice for both industrial and commercial applications.
Search Keywords:
ER422D9BG
IN STOCK: 61
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$236.82
$236.820
10
$207.60
$2,076.000
25
$204.49
$5,112.250
50
$201.42
$10,071.000
63
$198.40
$12,499.200
125
$195.43
$24,428.750
188
$192.49
$36,188.120
250 +
$189.61
$47,402.500
Tools/3D Models
Product Guides