help desk software
DATA SHEET

ER422DD-26B/S/G

Teledyne Relays

Electromechanical Relay 26VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER422DD-26B/S/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
26 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
14.4 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS ER422DD-26B/S/G is an excellent choice for applications requiring a reliable and high-performance electromechanical relay. This DPDT latching relay operates at a voltage of 26VDC and has a contact resistance of 2KOhm. It is capable of handling a maximum current of 1ADC and 0.25AAC. With its compact size of (9.4x9.4x7.11)mm, it can easily fit into tight spaces. This through-hole mount relay ensures secure and durable connections. Whether used in industrial, automotive, or aerospace applications, the TELEDYNE RELAYS ER422DD-26B/S/G is designed to meet the most demanding requirements.
Search Keywords:
ER422DD26BSG
IN STOCK: 0
On Order:
35   can ship 5/15/25 
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$284.18
$284.180
5
$269.64
$1,348.200
10
$265.59
$2,655.900
25
$261.61
$6,540.250
50
$257.69
$12,884.500
75
$253.82
$19,036.500
100 +
$250.01
$25,001.000
Tools/3D Models
Product Guides