ER431D-12A
Teledyne RelaysElectromechanical Relay 12VDC 1.025KOhm 1ADC/0.25AAC SPDT (9.4x10.29x9.52)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER431D-12A
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 10.29 x 9.52 mm
Termination Style:
PC Pin
Coil Current:
11.71 mA
Contact Form:
1 Form C
The TELEDYNE RELAYS ER431D-12A is an electromechanical relay that is designed for reliable performance. With a voltage rating of 12VDC, this relay features a resistance of 1.025KOhm and can handle a current of 1ADC and 0.25AAC. It has a single-pole, double-throw (SPDT) configuration and is suitable for through-hole mounting. The compact size of 9.4x10.29x9.52mm makes it ideal for space-constrained applications. This relay offers established reliability, making it a trusted choice for various industrial and commercial applications.
Search Keywords:
ER431D12A
IN STOCK:
50
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$145.83
$145.830
5
$130.56
$652.800
10
$126.57
$1,265.700
13
$124.68
$1,620.840
25
$122.81
$3,070.250
38
$120.96
$4,596.480
50
+
$119.15
$5,957.500
Product Guides