ER431T-5A
Teledyne RelaysElectromechanical Relay 5VDC 125Ohm 1ADC/0.25AAC SPDT (9.4x10.29x9.52)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER431T-5A
Alias/AKA:
ER431T-5A/G
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
250
Type:
Established Reliability Relay
Relay Construction:
Non-Latching
Contact Arrangement:
SPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
47.8 mA
Coil Resistance:
125 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
Electromechanical Relay 5VDC 125Ohm 1ADC/0.25AAC SPDT (9.4x10.29x9.52)mm THT Established Reliability Relay
Search Keywords:
ER431T5A
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
74
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$263.82
$263.820
10
$231.28
$2,312.800
25
$227.81
$5,695.250
50
$224.39
$11,219.500
63
$221.03
$13,924.890
125
$217.71
$27,213.750
188
$214.45
$40,316.600
250
+
$211.23
$52,807.500
Product Guides
CUSTOMERS
ALSO BOUGHT
174147-2
070 MULTILOCK PLUG 16P
64XR100LF
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin ...
045704-0004
Mil Series Connector, 12 Contact(s)
121583-0000
Circular DIN Connector - 4 Contact - Female - Cable Mount - Crimp Terminal - Plug
G3VM-61D1
Solid State Relay 25mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP SMT Stick