ER432DM-5A/G
Teledyne RelaysElectromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER432DM-5A/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Established Reliability Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
50 mA
Coil Resistance:
100 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The TELEDYNE RELAYS part ER432DM-5A/G is a reliable electromechanical relay with a compact design. It operates with a 5VDC input voltage and has a low resistance of 100 Ohm. This powerful relay can handle a current load of 1ADC or 0.25AAC, making it suitable for a wide range of applications. The double-pole, double-throw (DPDT) configuration adds versatility to its functionality. With its small dimensions of 9.4mm x 9.4mm x 9.52mm, this through-hole technology (THT) relay can be easily integrated into various electronic systems. Trust in the established reliability of TELEDYNE RELAYS to ensure optimal performance and durability.
Search Keywords:
ER432DM5AG
IN STOCK:
98
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$131.39
$131.390
5
$106.05
$530.250
10
$102.77
$1,027.700
13
$99.63
$1,295.190
25
$98.13
$2,453.250
38
$96.66
$3,673.080
50
+
$95.21
$4,760.500
Product Guides