J114-5M
Teledyne RelaysElectromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J114-5M
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
100 mA
Contact Form:
2 Form C
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Search Keywords:
J1145M
IN STOCK:
31
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$65.20
$65.200
10
$61.94
$619.400
13
$58.84
$764.920
25
$55.90
$1,397.500
38
$53.11
$2,018.180
50
+
$50.45
$2,522.500
Product Guides