J114DD-5M
Teledyne RelaysElectromechanical Relay 5VDC 39Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J114DD-5M
Alias/AKA:
J114DD-5M/G
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
128.2 mA
Contact Form:
2 Form C
Electromechanical Relay 5VDC 39Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Search Keywords:
J114DD5M
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$392.37
$392.370
5
$386.48
$1,932.400
10
$380.69
$3,806.900
25
$374.98
$9,374.500
50
$191.52
$9,576.000
75
$130.37
$9,777.750
100
+
$127.76
$12,776.000
Product Guides