J114DDM4-26L
Teledyne RelaysElectromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J114DDM4-26L
Alias/AKA:
J114DDM4-26L/G
RoHS:
Yes
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
18.5 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS J114DDM4-26L is an electromechanical relay designed for reliable performance. With a coil voltage of 26.5VDC, a contact resistance of 1.56KOhm, and a current rating of 1ADC/0.25AAC, this double-pole, double-throw (DPDT) relay offers a versatile solution for various applications. Its compact size of (9.53x9.53x6.99)mm makes it easy to integrate into your design. With established reliability, this TELEDYNE relay ensures dependable operation for your electronic systems.
Search Keywords:
J114DDM426L
IN STOCK:
250
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$391.01
$391.010
5
$385.14
$1,925.700
10
$379.36
$3,793.600
25
$373.67
$9,341.750
50
$190.85
$9,542.500
75
$129.92
$9,744.000
100
+
$127.32
$12,732.000
Product Guides