J114DM4-12M
Teledyne RelaysElectromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J114DM4-12M
Alias/AKA:
J114DM4-12M/G
RoHS:
Yes
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
30.77 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS J114DM4-12M is a rugged and reliable electromechanical relay designed for demanding applications. Featuring a 12VDC coil with 390Ohm resistance, this DPDT (double pole, double throw) relay is capable of switching up to 1ADC/0.25AAC. With compact dimensions of 9.53x9.53x6.99mm, this through-hole technology (THT) relay is ideal for use in space-constrained environments. Trusted for its established reliability, the J114DM4-12M is a high-quality solution for your switching needs.
Search Keywords:
J114DM412M
IN STOCK:
76
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$124.82
$124.820
5
$100.75
$503.750
10
$97.63
$976.300
13
$94.65
$1,230.450
25
$93.23
$2,330.750
38
$91.83
$3,489.540
50
+
$90.45
$4,522.500
Product Guides